AMF0402130R0.1%15PPM/KNS
vs
RT0402BRC10130RL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.325 mm
0.3 mm
Package Length
1.025 mm
1 mm
Package Style
SMT
SMT
Package Width
0.525 mm
0.5 mm
Packing Method
Bulk
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.063 W
0.0625 W
Reference Standard
AEC-Q200
Resistance
130 Ω
130 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
AMF
Size Code
0402
0402
Technology
THIN FILM
THIN FILM
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
CHIP
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare AMF0402130R0.1%15PPM/KNS with alternatives
Compare RT0402BRC10130RL with alternatives