AMEM5-12S277HAVZ-ST
vs
AME5-12SJZ-ST
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AIMTEC INC
AIMTEC INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
9 Weeks
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN
Efficiency (Main Output)
80.5%
Input Voltage-Max
305 V
305 V
Input Voltage-Min
85 V
85 V
Input Voltage-Nom
115 V
115 V
JESD-30 Code
R-PXFM-X
R-PXMA-X8
Length
76 mm
96 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
85 °C
55 °C
Operating Temperature-Min
-40 °C
-10 °C
Output Current-Max
0.416 A
Output Voltage-Max
12.24 V
12.24 V
Output Voltage-Min
11.76 V
11.76 V
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
XFM
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
Ripple Voltage (Main Out)
0.03535 Vrms
Surface Mount
NO
NO
Switching Frequency-Max
65 kHz
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
5 W
5 W
Trim/Adjustable Output
NO
NO
Width
31.5 mm
54 mm
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
PACKAGE-8
ECCN Code
EAR99
Additional Feature
IT ALSO OPERATES WITH 100 TO 430 VDC INPUT VOLTAGE
Number of Terminals
8
Temperature Grade
COMMERCIAL
Compare AMEM5-12S277HAVZ-ST with alternatives
Compare AME5-12SJZ-ST with alternatives