AMEL10-5S277HAVZ-ST-B
vs
SMI12-5-KW-P6R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AIMTEC INC
|
CUI INC
|
Package Description |
PACKAGE
|
Module
|
Reach Compliance Code |
unknown
|
compliant
|
Analog IC - Other Type |
AC-DC REGULATED POWER SUPPLY MODULE
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CE, EN,IEC, UKCA, UL
|
CE, CUL, FCC, RCM, PSE, UKCA, UL
|
Efficiency (Main Output) |
79%
|
|
Input Voltage-Max |
305 V
|
264 V
|
Input Voltage-Min |
85 V
|
90 V
|
Input Voltage-Nom |
115 V
|
115 V
|
JESD-30 Code |
R-PDMA-X
|
R-XXMA-X
|
Length |
76 mm
|
69 mm
|
Line Regulation-Max |
0.5%
|
|
Load Regulation-Max |
1%
|
5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Operating Temperature-Max |
85 °C
|
40 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Output Current-Max |
2 A
|
2 A
|
Output Voltage-Max |
5.1 V
|
|
Output Voltage-Min |
4.9 V
|
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DMA
|
XMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Protections |
OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT
|
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
0.0707 Vrms
|
Seated Height-Max |
30.8 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
DUAL
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Power Output-Max |
10 W
|
10 W
|
Trim/Adjustable Output |
NO
|
NO
|
Warm-up Time |
1 s
|
3 s
|
Width |
31.5 mm
|
31.8 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
CUI Inc.
|
|
|
|
Compare AMEL10-5S277HAVZ-ST-B with alternatives
Compare SMI12-5-KW-P6R with alternatives