AMD-K6-IIIE+500ACR
vs
AMD-K6-III/450AHX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
PGA
Package Description
IPGA, SPGA321,37X37
IPGA, SPGA321,37X37
Pin Count
321
321
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V I/O SUPPLY
IC ALSO REQUIRES 3.135V-3.6V FOR I/O
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
100 MHz
450 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CPGA-P321
S-CPGA-P321
JESD-609 Code
e0
e0
Length
49.53 mm
49.53 mm
Low Power Mode
YES
YES
Number of Terminals
321
321
Operating Temperature-Max
70 °C
65 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
IPGA
IPGA
Package Equivalence Code
SPGA321,37X37
SPGA321,37X37
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, INTERSTITIAL PITCH
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.63 mm
3.63 mm
Speed
500 MHz
450 MHz
Supply Voltage-Max
2.1 V
2.5 V
Supply Voltage-Min
1.9 V
2.3 V
Supply Voltage-Nom
2 V
2.4 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
49.53 mm
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Compare AMD-K6-IIIE+500ACR with alternatives
Compare AMD-K6-III/450AHX with alternatives