AMD-K6-2E+/400ACR vs AMD-K6-III/450AHX feature comparison

AMD-K6-2E+/400ACR AMD

Buy Now Datasheet

AMD-K6-III/450AHX AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description IPGA, SPGA321,37X37 IPGA, SPGA321,37X37
Pin Count 321 321
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRES 3.3V I/O SUPPLY IC ALSO REQUIRES 3.135V-3.6V FOR I/O
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 100 MHz 450 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P321 S-CPGA-P321
JESD-609 Code e0 e0
Length 49.53 mm 49.53 mm
Low Power Mode YES YES
Number of Terminals 321 321
Operating Temperature-Max 70 °C 65 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code IPGA IPGA
Package Equivalence Code SPGA321,37X37 SPGA321,37X37
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, INTERSTITIAL PITCH GRID ARRAY, INTERSTITIAL PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.63 mm 3.63 mm
Speed 400 MHz 450 MHz
Supply Voltage-Max 2.1 V 2.5 V
Supply Voltage-Min 1.9 V 2.3 V
Supply Voltage-Nom 2 V 2.4 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 49.53 mm 49.53 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare AMD-K6-2E+/400ACR with alternatives

Compare AMD-K6-III/450AHX with alternatives