AMD-K6-2/500AFX
vs
AMD-K6-2E/400AFR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
IPGA, SPGA321,37X37
|
IPGA, SPGA321,37X37
|
Pin Count |
321
|
321
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
IT REQUIRES 3.135V-3.6V (I/O) SUPPLY
|
|
Address Bus Width |
32
|
29
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
500 MHz
|
400 MHz
|
External Data Bus Width |
64
|
63
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
|
JESD-30 Code |
S-CPGA-P321
|
S-CPGA-P321
|
JESD-609 Code |
e0
|
e0
|
Length |
49.53 mm
|
49.53 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
321
|
321
|
Operating Temperature-Max |
65 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
IPGA
|
IPGA
|
Package Equivalence Code |
SPGA321,37X37
|
SPGA321,37X37
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, INTERSTITIAL PITCH
|
GRID ARRAY, INTERSTITIAL PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.63 mm
|
3.63 mm
|
Speed |
500 MHz
|
400 MHz
|
Supply Voltage-Max |
2.3 V
|
2.3 V
|
Supply Voltage-Min |
2.1 V
|
2.1 V
|
Supply Voltage-Nom |
2.2 V
|
2.2 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
49.53 mm
|
49.53 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AMD-K6-2/500AFX with alternatives
Compare AMD-K6-2E/400AFR with alternatives