AMD-K6/233ANR
vs
AMD-K6-2/500AFX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
PGA
PGA
Package Description
IPGA,
IPGA, SPGA321,37X37
Pin Count
321
321
Reach Compliance Code
unknown
unknown
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
66.66 MHz
500 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
YES
JESD-30 Code
S-CPGA-P321
S-CPGA-P321
Length
49.53 mm
49.53 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
3
Number of Serial I/Os
Number of Terminals
321
321
On Chip Data RAM Width
Operating Temperature-Max
70 °C
65 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
IPGA
IPGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, INTERSTITIAL PITCH
GRID ARRAY, INTERSTITIAL PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
3.63 mm
3.63 mm
Speed
233 MHz
500 MHz
Supply Current-Max
9500 mA
Supply Voltage-Max
3.6 V
2.3 V
Supply Voltage-Min
3.1 V
2.1 V
Supply Voltage-Nom
3 V
2.2 V
Surface Mount
NO
NO
Technology
MOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
49.53 mm
49.53 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
2
1
Rohs Code
No
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
IT REQUIRES 3.135V-3.6V (I/O) SUPPLY
JESD-609 Code
e0
Package Equivalence Code
SPGA321,37X37
Terminal Finish
TIN LEAD
Compare AMD-K6/233ANR with alternatives
Compare AMD-K6-2/500AFX with alternatives