AMCK-67142L-45:D vs 5962-8700209ZA feature comparison

AMCK-67142L-45:D Atmel Corporation

Buy Now Datasheet

5962-8700209ZA Renesas Electronics Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP RENESAS ELECTRONICS CORP
Part Package Code DIP SB
Package Description DIP, CERAMIC, DIP-48
Pin Count 48 48
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001A2C
HTS Code 8542.32.00.41 8542320041
Access Time-Max 45 ns 45 ns
JESD-30 Code R-CDIP-T48 R-GDIP-T48
Length 61.02 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2KX8 2KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified) 38535Q/M;38534H;883B
Seated Height-Max 4.83 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 2 5
Pbfree Code No
Rohs Code No
Manufacturer Package Code SB48
Samacsys Manufacturer Renesas Electronics
I/O Type COMMON
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code DIP48,.6
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.03 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.23 mA
Terminal Finish TIN LEAD

Compare AMCK-67142L-45:D with alternatives

Compare 5962-8700209ZA with alternatives