AMC24DCKN-S288
vs
GRPB081VWTC-RC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.37 inch
0.084 inch
Body Depth
0.61 inch
0.083 inch
Body Length
3.235 inch
0.4 inch
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
BERYLLIUM COPPER
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
POLYAMIDE
JESD-609 Code
e4
Mating Contact Pitch
0.1 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
2
1
Operating Temperature-Max
150 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
Plating Thickness
30u inch
FLASH inch
Rated Current (Signal)
3 A
1 A
Terminal Length
0.19 inch
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
48
8
Base Number Matches
1
1
Samacsys Manufacturer
Sullins
Contact Gender
MALE
Contact Resistance
20 mΩ
Dielectric Withstanding Voltage
500VAC V
Insulation Resistance
5000000000 Ω
Number Of PCB Rows
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.794 mm
Reference Standard
UL
Terminal Pitch
2.54 mm
UL Flammability Code
94V-0
Compare AMC24DCKN-S288 with alternatives
Compare GRPB081VWTC-RC with alternatives