AMC15DRMN-S288 vs 051-15241-200 feature comparison

AMC15DRMN-S288 Sullins Connector Solutions

Buy Now Datasheet

051-15241-200 Teka Interconnection Systems

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC TEKA INTERCONNECTION SYSTEMS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.37 inch 0.365 inch
Body Depth 0.61 inch 0.61 inch
Body Length 2.335 inch 2.68 inch
Connector Type CARD EDGE CONNECTOR CARD EDGE CONNECTOR
Contact Finish Mating AU ON NI SN
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.125 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
Plating Thickness 30u inch 200u inch
Rated Current (Signal) 3 A 3 A
Terminal Length 0.56 inch 0.56 inch
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 30 30
Base Number Matches 1 1
Board Mounting Option BACK BOARD MOUNTING HOLE
Body/Shell Style RECEPTACLE
Contact Resistance 10 mΩ
Dielectric Withstanding Voltage 1500VDC V
Durability 500 Cycles
Insertion Force-Max 2.224 N
Insulation Resistance 5000000000 Ω
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 6.35 mm
Reference Standard UL
Terminal Pitch 3.175 mm
Withdrawl Force-Min .139 N

Compare AMC15DRMN-S288 with alternatives

Compare 051-15241-200 with alternatives