AMC1305M05QDWQ1
vs
ADUM7702-8BRIZ-RL
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ANALOG DEVICES INC
|
Package Description |
SOIC-16
|
SOIC-8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2017-02-25
|
2020-07-15
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Additional Feature |
Peak-to-peak input voltage range(V) : 50mV
|
|
Analog Input Voltage-Max |
0.0625 V
|
0.064 V
|
Analog Input Voltage-Min |
-0.0625 V
|
-0.064 V
|
Converter Type |
ADC, DELTA-SIGMA
|
ADC, DELTA-SIGMA
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
|
Length |
10.3 mm
|
7.5 mm
|
Linearity Error-Max (EL) |
0.0061%
|
0.0122%
|
Moisture Sensitivity Level |
3
|
3
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Sample Rate |
20 MHz
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
2.65 mm
|
2.65 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
7.5 mm
|
5.85 mm
|
Base Number Matches |
1
|
1
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
RI-8-1
|
Package Equivalence Code |
|
SOP8,.4
|
Supply Current-Max |
|
10 mA
|
Technology |
|
CMOS
|
|
|
|
Compare AMC1305M05QDWQ1 with alternatives
Compare ADUM7702-8BRIZ-RL with alternatives