AMC-184SMA
vs
AMC-184
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
C-32
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
SMA, HIGH RELIABILITY
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
|
Gain |
19 dB
|
19 dB
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
VSWR-Max |
2
|
2
|
Base Number Matches |
2
|
2
|
|
|
|
Compare AMC-184SMA with alternatives
Compare AMC-184 with alternatives