AMC-162
vs
AMS-162
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS M/A-COM
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Gain |
12 dB
|
12 dB
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
Operating Frequency-Max |
100 MHz
|
100 MHz
|
Operating Frequency-Min |
10 MHz
|
10 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
NARROW BAND LOW POWER
|
NARROW BAND LOW POWER
|
VSWR-Max |
2
|
2
|
Base Number Matches |
2
|
3
|
|
|
|
Compare AMC-162 with alternatives
Compare AMS-162 with alternatives