AMC-151-SMA vs AM-151 feature comparison

AMC-151-SMA MACOM

Buy Now Datasheet

AM-151 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC TYCO ELECTRONICS M/A-COM
Reach Compliance Code compliant unknown
Additional Feature SMA, HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL
Gain 11.5 dB 11.5 dB
Input Power-Max (CW) 20 dBm 20 dBm
Operating Frequency-Max 500 MHz 500 MHz
Operating Frequency-Min 10 MHz 5 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 2 2
Base Number Matches 2 3

Compare AMC-151-SMA with alternatives

Compare AM-151 with alternatives