AMC-145SMA vs AM-145 feature comparison

AMC-145SMA TE Connectivity

Buy Now Datasheet

AM-145 MACOM

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Additional Feature SMA, HIGH RELIABILITY
Characteristic Impedance 50 Ω 50 Ω
Construction COAXIAL COMPONENT
Gain 10.1 dB 10.7 dB
Input Power-Max (CW) 10 dBm 10 dBm
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
VSWR-Max 3 3
Base Number Matches 2 2
Pbfree Code No
Number of Functions 1
Number of Terminals 4
Power Supplies 15 V

Compare AMC-145SMA with alternatives

Compare AM-145 with alternatives