AMA50DRAS
vs
929730-10-26-L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SULLINS CONNECTOR SOLUTIONS INC
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
SIDE MOUNTING
Board Mounting Option
HOLE .125 DIA.TYP
Body Breadth
0.37 inch
0.13 inch
Body Depth
0.612 inch
0.17 inch
Body Length
7.075 inch
2.6 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD
Contact Material
BERYLLIUM COPPER
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
SQ PIN-SKT
Dielectric Withstanding Voltage
800VDC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
BLACK
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
Mating Contact Pitch
0.125 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
2
1
Operating Temperature-Max
220 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
3.9624 mm
Plating Thickness
30u inch
10u inch
Rated Current (Signal)
3 A
2.5 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.125 inch
0.145 inch
Terminal Pitch
3.175 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
100
26
Base Number Matches
1
1
Contact Gender
MALE
Compare AMA50DRAS with alternatives
Compare 929730-10-26-L with alternatives