AM93422DMB
vs
5962-01-164-2549
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ADVANCED MICRO DEVICES INC
|
Package Description |
,
|
DIP, DIP22,.4
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Access Time-Max |
|
60 ns
|
JESD-30 Code |
|
R-XDIP-T22
|
Memory Density |
|
1024 bit
|
Memory IC Type |
|
STANDARD SRAM
|
Memory Width |
|
4
|
Number of Terminals |
|
22
|
Number of Words |
|
256 words
|
Number of Words Code |
|
256
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
256X4
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
CERAMIC
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP22,.4
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare AM93422DMB with alternatives
Compare 5962-01-164-2549 with alternatives