AM93422ALC
vs
CY10E422L-5YMB
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
QCCN, LCC28,.35X.55
|
CERAMIC, LCC-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
35 ns
|
5 ns
|
JESD-30 Code |
R-CQCC-N28
|
S-CQCC-J28
|
JESD-609 Code |
e0
|
e0
|
Length |
13.97 mm
|
11.43 mm
|
Memory Density |
1024 bit
|
1024 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
256 words
|
256 words
|
Number of Words Code |
256
|
256
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
256X4
|
256X4
|
Output Characteristics |
3-STATE
|
OPEN-EMITTER
|
Output Enable |
YES
|
NO
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCJ
|
Package Equivalence Code |
LCC28,.35X.55
|
LDCC28,.5SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
ECL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.89 mm
|
11.43 mm
|
Base Number Matches |
1
|
1
|
I/O Type |
|
SEPARATE
|
Screening Level |
|
38535Q/M;38534H;883B
|
Supply Current-Max |
|
0.15 mA
|
|
|
|
Compare AM93422ALC with alternatives
Compare CY10E422L-5YMB with alternatives