AM9316PC vs 54161DM feature comparison

AM9316PC AMD

Buy Now Datasheet

54161DM Fairchild Semiconductor Corporation

Buy Now Datasheet
No No
Obsolete Obsolete
ADVANCED MICRO DEVICES INC FAIRCHILD SEMICONDUCTOR CORP
DIP, DIP16,.3 DIP, DIP16,.3
unknown unknown
8542.39.00.01 8542.39.00.01
UP UP
93 TTL/H/L
R-PDIP-T16 R-XDIP-T16
e0 e0
YES YES
BINARY COUNTER BINARY COUNTER
SYNCHRONOUS SYNCHRONOUS
4 4
1 1
16 16
70 °C 125 °C
-55 °C
PLASTIC/EPOXY CERAMIC
DIP DIP
DIP16,.3 DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
30 ns 29 ns
Not Qualified Not Qualified
5.25 V 5.5 V
4.75 V 4.5 V
5 V 5 V
NO NO
TTL TTL
COMMERCIAL MILITARY
Tin/Lead (Sn/Pb) TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
2 4
No
2A

Compare AM9316PC with alternatives

Compare 54161DM with alternatives