AM9128-15PC vs MK6116LN-15 feature comparison

AM9128-15PC Force Technologies Ltd

Buy Now Datasheet

MK6116LN-15 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FORCE TECHNOLOGIES LTD STMICROELECTRONICS
Part Package Code DIP DIP
Package Description DIP, DIP, DIP24,.6
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 150 ns 150 ns
Additional Feature POWER-DOWN
JESD-30 Code R-PDIP-T24 R-PDIP-T24
Length 32.004 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 4.445 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP24,.6
Standby Current-Max 0.000001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.055 mA
Terminal Finish TIN LEAD

Compare AM9128-15PC with alternatives

Compare MK6116LN-15 with alternatives