AM9101CDMB vs AM93422APCB feature comparison

AM9101CDMB AMD

Buy Now Datasheet

AM93422APCB AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP22,.4 DIP, DIP22,.4
Pin Count 22 22
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 300 ns 35 ns
I/O Type SEPARATE
JESD-30 Code R-CDIP-T22 R-PDIP-T22
JESD-609 Code e0 e0
Length 27.432 mm 28.067 mm
Memory Density 1024 bit 1024 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Terminals 22 22
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 256X4 256X4
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP22,.4 DIP22,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B (Modified)
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Number of Ports 1
Output Enable YES

Compare AM9101CDMB with alternatives

Compare AM93422APCB with alternatives