AM90CL257-08PCB vs HYB41256-12 feature comparison

AM90CL257-08PCB AMD

Buy Now Datasheet

HYB41256-12 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INFINEON TECHNOLOGIES AG
Part Package Code DIP
Package Description DIP, DIP-16
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode STATIC COLUMN
Access Time-Max 80 ns 120 ns
Additional Feature RAS ONLY REFRESH
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Memory Density 262144 bit 262144 bit
Memory IC Type STATIC COLUMN DRAM PAGE MODE DRAM
Memory Width 1 1
Number of Functions 1
Number of Ports 1
Number of Terminals 16 16
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX1 256KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 256 256
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Rohs Code No
I/O Type SEPARATE
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Supply Current-Max 0.075 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare AM90CL257-08PCB with alternatives