AM90C255-08PCB vs MCM6256BP10 feature comparison

AM90C255-08PCB AMD

Buy Now Datasheet

MCM6256BP10 Freescale Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode NIBBLE
Access Time-Max 80 ns 100 ns
Additional Feature RAS ONLY REFRESH
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Memory Density 262144 bit 262144 bit
Memory IC Type NIBBLE MODE DRAM PAGE MODE DRAM
Memory Width 1 1
Number of Functions 1
Number of Ports 1
Number of Terminals 16 16
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX1 256KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 256 256
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 3
Power Supplies 5 V
Supply Current-Max 0.08 mA

Compare AM90C255-08PCB with alternatives