AM9080ADM vs MC68A09ECL feature comparison

AM9080ADM AMD

Buy Now Datasheet

MC68A09ECL Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01
Address Bus Width 16
Bit Size 8 8
Boundary Scan NO
Clock Frequency-Max 2.08 MHz
External Data Bus Width 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-CDIP-T40 R-XDIP-T40
JESD-609 Code e0 e0
Length 52.324 mm
Low Power Mode NO
Number of DMA Channels
Number of External Interrupts 1
Number of Serial I/Os
Number of Terminals 40 40
On Chip Data RAM Width
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Screening Level MIL-STD-883 Class C
Seated Height-Max 5.715 mm
Speed 2.08 MHz 1.5 MHz
Supply Current-Max 60 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology NMOS MOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 3
Power Supplies 5 V

Compare AM9080ADM with alternatives