AM8228PC vs AM8228DMB feature comparison

AM8228PC AMD

Buy Now Datasheet

AM8228DMB AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code DIP DIP
Package Description DIP, DIP28,.6 DIP, DIP28,.6
Pin Count 28 28
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 9080; 8080A 9080; 8080A
Clock Frequency-Max 4 MHz 4 MHz
JESD-30 Code R-PDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Length 37.211 mm 35.56 mm
Number of Terminals 28 28
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 190 mA 190 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR
Base Number Matches 4 1
ECCN Code 3A001.A.2.C
Screening Level MIL-STD-883 Class B (Modified)

Compare AM8228PC with alternatives

Compare AM8228DMB with alternatives