AM81214-030 vs PH1214-6M feature comparison

AM81214-030 STMicroelectronics

Buy Now Datasheet

PH1214-6M MACOM

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description FLANGE MOUNT, R-CDFM-F2 FLANGE MOUNT, R-CDFM-F2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY WITH EMITTER BALLASTING RESISTORS
Case Connection BASE BASE
Collector Current-Max (IC) 2.75 A 1.3 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15
Highest Frequency Band L BAND L BAND
JESD-30 Code R-CDFM-F2 R-CDFM-F2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 250 °C 200 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 63 W 25 W
Power Gain-Min (Gp) 7.2 dB
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AM81214-030 with alternatives

Compare PH1214-6M with alternatives