AM79R79-4JCT vs LE79R79-1DJC feature comparison

AM79R79-4JCT Legerity

Buy Now Datasheet

LE79R79-1DJC Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LEGERITY INC MICROSEMI CORP
Package Description QCCJ, GREEN, PLASTIC, MS-016, LCC-32
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type SLIC SLIC
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 2
Rohs Code Yes
Part Package Code LCC
Pin Count 32
Samacsys Manufacturer Microsemi Corporation
Battery Feed CONSTANT CURRENT
Battery Supply -19 TO -75 V
Hybrid 2-4 CONVERSION
JESD-609 Code e3
Length 13.97 mm
Noise-Max 79 dBrnC
PSRR-Min 30 dB
Package Equivalence Code LDCC32,.5X.6
Seated Height-Max 3.556 mm
Supply Current-Max 9 mA
Technology BIPOLAR
Terminal Finish Matte Tin (Sn)
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare AM79R79-4JCT with alternatives

Compare LE79R79-1DJC with alternatives