AM79R79-3JC vs LE79R79-3DJC feature comparison

AM79R79-3JC AMD

Buy Now Datasheet

LE79R79-3DJC Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC MICROCHIP TECHNOLOGY INC
Part Package Code QFJ
Package Description QCCJ, LDCC32,.5X.6 QCCJ,
Pin Count 32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Battery Feed CONSTANT CURRENT CONSTANT CURRENT
Battery Supply -19 TO -75 V -40.5 TO -75 V
Hybrid 2-4 CONVERSION 2-4 CONVERSION
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e3
Length 13.97 mm 13.97 mm
Neg Supply Voltage-Nom -5 V
Noise-Max 12 dBrnC 12 dBrnC
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PSRR-Min 33 dB 30 dB
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 3.556 mm 3.556 mm
Supply Current-Max 9 mA 9 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Telecom IC Type SLIC SLIC
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 2 4
Factory Lead Time 7 Weeks

Compare AM79R79-3JC with alternatives

Compare LE79R79-3DJC with alternatives