AM79R79-1JCT vs AM79R79A-3JC feature comparison

AM79R79-1JCT Microsemi Corporation

Buy Now Datasheet

AM79R79A-3JC Legerity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP LEGERITY INC
Package Description QCCJ, QCCJ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type SLIC SLIC
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 4 1
Part Package Code QFJ
Pin Count 32
Length 13.97 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.556 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm

Compare AM79R79-1JCT with alternatives

Compare AM79R79A-3JC with alternatives