AM79C984AKCW
vs
TM1250FUA1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
PULSE ELECTRONICS CORP
|
Part Package Code |
QFP
|
QFP
|
Pin Count |
100
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PQFP-G100
|
R-XDSO-G28
|
JESD-609 Code |
e0
|
|
Length |
20 mm
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
100
|
28
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
QFP
|
SOP
|
Package Equivalence Code |
QFP84,.7X.9
|
SOP28,.76
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.35 mm
|
3.81 mm
|
Supply Current-Max |
0.35 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
HYBRID
|
Telecom IC Type |
INTERFACE CIRCUIT
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
14 mm
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
SOP, SOP28,.76
|
|
|
|
Compare AM79C984AKCW with alternatives
Compare TM1250FUA1 with alternatives