AM79C976KCWV
vs
AM79C972BVI/W
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
QFP
Package Description
FQFP,
Pin Count
208
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
Address Bus Width
32
32
Boundary Scan
YES
YES
Bus Compatibility
PCI; ISA
PCI
Clock Frequency-Max
25 MHz
33.33 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE; ETHERNET
ASYNC, BIT; ETHERNET
Data Transfer Rate-Max
12.5 MBps
12.5 MBps
External Data Bus Width
32
32
JESD-30 Code
S-PQFP-G208
S-PQFP-G176
JESD-609 Code
e0
e0
Length
28 mm
24 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Serial I/Os
1
5
Number of Terminals
208
176
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.95 mm
1.6 mm
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches
1
1
Data Encoding/Decoding Method
BIPH-LEVEL (MANCHESTER)
Package Equivalence Code
QFP176,1.0SQ,20
Peak Reflow Temperature (Cel)
225
Supply Current-Max
120 mA
Compare AM79C976KCWV with alternatives
Compare AM79C972BVI/W with alternatives