AM79C972BVIW
vs
AM79C972BVI/W
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
QFP
Package Description
LFQFP, QFP176,1.0SQ,20
Pin Count
176
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
Address Bus Width
32
32
Boundary Scan
YES
YES
Bus Compatibility
PCI
PCI
Clock Frequency-Max
33.33 MHz
33.33 MHz
Communication Protocol
ASYNC, BIT; ETHERNET
ASYNC, BIT; ETHERNET
Data Encoding/Decoding Method
BIPH-LEVEL (MANCHESTER)
BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max
12.5 MBps
12.5 MBps
External Data Bus Width
32
32
JESD-30 Code
S-PQFP-G176
S-PQFP-G176
JESD-609 Code
e0
e0
Length
24 mm
24 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of Serial I/Os
5
5
Number of Terminals
176
176
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP176,1.0SQ,20
QFP176,1.0SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Current-Max
120 mA
120 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
24 mm
24 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches
1
1
Compare AM79C972BVIW with alternatives
Compare AM79C972BVI/W with alternatives