AM79C972BVCW
vs
AM79C850KC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
TQFP-176
|
FQFP, QFP208,1.2SQ,20
|
Pin Count |
176
|
208
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
8
|
Boundary Scan |
YES
|
YES
|
Bus Compatibility |
PCI
|
|
Clock Frequency-Max |
33.33 MHz
|
12.5 MHz
|
Communication Protocol |
ASYNC, BIT; ETHERNET
|
ASYNC, BIT; SYNC, BYTE; ETHERNET
|
Data Encoding/Decoding Method |
BIPH-LEVEL (MANCHESTER)
|
NRZI
|
Data Transfer Rate-Max |
12.5 MBps
|
100 MBps
|
External Data Bus Width |
32
|
16
|
JESD-30 Code |
S-PQFP-G176
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e0
|
Length |
24 mm
|
28 mm
|
Low Power Mode |
YES
|
NO
|
Moisture Sensitivity Level |
3
|
3
|
Number of Serial I/Os |
5
|
1
|
Number of Terminals |
176
|
208
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
FQFP
|
Package Equivalence Code |
QFP176,1.0SQ,20
|
QFP208,1.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
3.95 mm
|
Supply Current-Max |
120 mA
|
400 mA
|
Supply Voltage-Max |
3.63 V
|
5.25 V
|
Supply Voltage-Min |
2.97 V
|
4.75 V
|
Supply Voltage-Nom |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24 mm
|
28 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
SERIAL IO/COMMUNICATION CONTROLLER, FDDI
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Number of DMA Channels |
|
1
|
Number of I/O Lines |
|
|
On Chip Data RAM Width |
|
|
RAM (words) |
|
0
|
|
|
|
Compare AM79C972BVCW with alternatives
Compare AM79C850KC with alternatives