AM7991ADCB vs 3D7503G-40 feature comparison

AM7991ADCB AMD

Buy Now Datasheet

3D7503G-40 Data Delay Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC DATA DELAY DEVICES INC
Part Package Code DIP SOIC
Package Description HERMETIC SEALED, CERDIP-24 SOP,
Pin Count 24 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-GDIP-T24 R-PDSO-G14
Length 32.0675 mm 19.305 mm
Number of Functions 1 1
Number of Terminals 24 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Telecom IC Type MANCHESTER ENCODER/DECODER MANCHESTER ENCODER/DECODER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 15.24 mm 6.35 mm
Base Number Matches 1 1
Technology CMOS

Compare AM7991ADCB with alternatives

Compare 3D7503G-40 with alternatives