AM7202-40/BXA vs CY7C424-40DC feature comparison

AM7202-40/BXA Rochester Electronics LLC

Buy Now Datasheet

CY7C424-40DC Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC CYPRESS SEMICONDUCTOR CORP
Package Description DIP, 0.600 INCH, CERDIP-28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 40 ns 40 ns
Cycle Time 50 ns 50 ns
JESD-30 Code R-GDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Length 37.1475 mm 37.338 mm
Memory Density 9216 bit 9216 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 1KX9 1KX9
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 5.588 mm 5.715 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Rohs Code No
Part Package Code DIP
Pin Count 28
Additional Feature RETRANSMIT
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.6
Qualification Status Not Qualified
Standby Current-Max 0.02 A
Supply Current-Max 0.115 mA

Compare AM7202-40/BXA with alternatives

Compare CY7C424-40DC with alternatives