AM67C4013-35JC
vs
L8C403CM25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
LOGIC DEVICES INC
Package Description
DIP,
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
20 ns
50 ns
Cycle Time
28.57 ns
65 ns
JESD-30 Code
R-CDIP-T20
R-GDIP-T16
Length
24.257 mm
20.32 mm
Memory Density
256 bit
36864 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
4
9
Number of Functions
1
1
Number of Terminals
20
16
Number of Words
64 words
64 words
Number of Words Code
64
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64X4
4KX9
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
0.06 mA
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Pin Count
16
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Compare AM67C4013-35JC with alternatives
Compare L8C403CM25 with alternatives