AM5TW-2412DZ
vs
AM5TW-2412D-VZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
AIMTEC INC
Package Description
Module-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
18 Weeks
Additional Feature
IT ALSO HAS -12V OUTPUT
ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
9 V
9 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P14
R-MDIP-P12
Length
31.75 mm
31.75 mm
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
14
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
12.12 V
12.12 V
Output Voltage-Min
11.88 V
11.88 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
METAL
Package Code
DMA
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
5 W
4.992 W
Trim/Adjustable Output
NO
NO
Width
20.32 mm
20.32 mm
Base Number Matches
1
1
Approvals
IEC
Efficiency (Main Output)
82%
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Output Current-Max
0.208 A
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02121 Vrms
Seated Height-Max
11.02 mm
Compare AM5TW-2412DZ with alternatives
Compare AM5TW-2412D-VZ with alternatives