AM5TW-2412DH35-VZ vs AM5TW-2412D-VZ feature comparison

AM5TW-2412DH35-VZ Aimtec

Buy Now Datasheet

AM5TW-2412D-VZ Aimtec

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC AIMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 18 Weeks 18 Weeks
Additional Feature ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals IEC IEC
Efficiency (Main Output) 82% 82%
Input Voltage-Max 36 V 36 V
Input Voltage-Min 9 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MDIP-P8 R-MDIP-P12
Length 31.75 mm 31.75 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.208 A 0.208 A
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02121 Vrms 0.02121 Vrms
Seated Height-Max 11.02 mm 11.02 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 4.992 W 4.992 W
Trim/Adjustable Output NO NO
Width 20.32 mm 20.32 mm
Base Number Matches 1 1

Compare AM5TW-2412DH35-VZ with alternatives

Compare AM5TW-2412D-VZ with alternatives