AM54BDS128AGT89FT vs AM41PDS3228DB11IT feature comparison

AM54BDS128AGT89FT Spansion

Buy Now Datasheet

AM41PDS3228DB11IT Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description LFBGA,
Pin Count 93
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature SRAM IS ORGANISED AS 1M X 16
JESD-30 Code S-PBGA-B93 R-PBGA-B73
JESD-609 Code e1
Length 10 mm
Memory Density 134217728 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16
Number of Functions 1
Number of Terminals 93 73
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA FBGA
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm
Base Number Matches 1 3
Access Time-Max 110 ns
Mixed Memory Type FLASH+SRAM
Package Equivalence Code BGA73,10X12,32
Power Supplies 2 V
Supply Current-Max 0.03 mA

Compare AM54BDS128AGT89FT with alternatives