AM4372BZDNA60
vs
MCIMX6X1CVK08AB
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
LFBGA,
|
MABGA-400
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
5A992
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Date Of Intro |
2016-08-17
|
|
JESD-30 Code |
S-PBGA-B491
|
S-PBGA-B400
|
JESD-609 Code |
e1
|
e1
|
Length |
17 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Terminals |
491
|
400
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Equivalence Code |
BGA491,25X25,25
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.3 mm
|
1.3 mm
|
Supply Voltage-Max |
1.144 V
|
1.5 V
|
Supply Voltage-Min |
1.056 V
|
1.275 V
|
Supply Voltage-Nom |
1.1 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
17 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
SoC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
24MHZ NOMINAL FREQ AVAILABLE
|
|
|
|
Compare AM4372BZDNA60 with alternatives