AM42DL3224GB85IT
vs
AM54BDS128AGT78IS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
BGA
BGA
Package Description
8 X 11.60 MM, FBGA-73
LFBGA,
Pin Count
73
93
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
85 ns
Additional Feature
PSEUDO SRAM IS ORGANISED AS 256K X 16; FLASH CAN ALSO BE ORGANISED AS 4M X 8
SRAM IS ORGANISED AS 1M X 16
JESD-30 Code
R-PBGA-B73
S-PBGA-B93
JESD-609 Code
e0
e0
Length
11.6 mm
10 mm
Memory Density
33554432 bit
134217728 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
16
16
Mixed Memory Type
FLASH+SRAM
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
73
93
Number of Words
2097152 words
8388608 words
Number of Words Code
2000000
8000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX16
8MX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA73,10X12,32
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.4 mm
1.4 mm
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.3 V
1.95 V
Supply Voltage-Min (Vsup)
2.7 V
1.65 V
Supply Voltage-Nom (Vsup)
3 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
8 mm
10 mm
Base Number Matches
3
2
Pbfree Code
No
Compare AM42DL3224GB85IT with alternatives
Compare AM54BDS128AGT78IS with alternatives