AM41PDS3228DB11IT vs AM41DL6408H70FT feature comparison

AM41PDS3228DB11IT Spansion

Buy Now Datasheet

AM41DL6408H70FT Spansion

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code BGA BGA
Package Description 8 X 11.60 MM, FBGA-73 LFBGA,
Pin Count 73 73
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 110 ns
Additional Feature SRAM IS ORGANISED AS 512K X 16/1M X 8 STATIC RAM IS ORGANIZED AS 1M X 8 / 512K X 16; FLASH CAN ALSO BE ORGANIZED AS 8M X 8
JESD-30 Code R-PBGA-B73 R-PBGA-B73
JESD-609 Code e0 e1
Length 11.6 mm 11.6 mm
Memory Density 33554432 bit 67108864 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+SRAM
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 73 73
Number of Words 2097152 words 4194304 words
Number of Words Code 2000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA73,10X12,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Current-Max 0.03 mA
Supply Voltage-Max (Vsup) 2.2 V 3.3 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 2 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 3 1

Compare AM41PDS3228DB11IT with alternatives

Compare AM41DL6408H70FT with alternatives