AM41DL3228GB85FS vs AM41DL3228GB85IT feature comparison

AM41DL3228GB85FS Spansion

Buy Now Datasheet

AM41DL3228GB85IT Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code BGA BGA
Package Description LFBGA, 8 X 11.60 MM, FBGA-73
Pin Count 73 73
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature SRAM IS ORGANIZED AS 512K X 16 SRAM IS ORGANIZED AS 512K X 16
JESD-30 Code R-PBGA-B73 R-PBGA-B73
JESD-609 Code e1 e0
Length 11.6 mm 11.6 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 73 73
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1
Access Time-Max 85 ns
Mixed Memory Type FLASH+SRAM
Package Equivalence Code BGA73,10X12,32
Peak Reflow Temperature (Cel) 260
Supply Current-Max 0.045 mA

Compare AM41DL3228GB85FS with alternatives

Compare AM41DL3228GB85IT with alternatives