AM40UW-4803SZ-K
vs
IQ65033QMA10NRS-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
SYNQOR INC
Package Description
PACKAGE-8
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
18 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
S-XDMA-P8
R-XXMA-P18
Length
50.8 mm
58.42 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
18
Operating Temperature-Max
64 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.63 V
Output Voltage-Min
2.97 V
Output Voltage-Nom
3.3 V
3.3 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
SQUARE
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
16.8 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
33 W
33 W
Trim/Adjustable Output
YES
YES
Width
50.8 mm
36.83 mm
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
18
Additional Feature
5V OUTPUT ALSO AVAILABLE
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN OVER NICKEL
Compare AM40UW-4803SZ-K with alternatives
Compare IQ65033QMA10NRS-G with alternatives