AM3TIW-2415DH30-RZ
vs
OBQ23WC2448
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
AIMTEC INC
ETA ELECTRIC INDUSTRY CO LTD
Package Description
ROHS COMPLIANT, PLASTIC, DIP-24/8
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Additional Feature
ADDITIONAL -15V OUTPUT AVAILABLE
ADDITIONAL OUTPUT VOLTAGE -15V ALSO AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
16 V
Input Voltage-Min
9 V
4.5 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PDMA-P8
R-XXMA-X
Length
31.8 mm
32 mm
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
15.3 V
15.25 V
Output Voltage-Min
14.7 V
14.75 V
Output Voltage-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
10.7 mm
10 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
UNSPECIFIED
Terminal Pitch
2.54 mm
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
YES
Width
20.3 mm
20 mm
Base Number Matches
1
1
Compare AM3TIW-2415DH30-RZ with alternatives
Compare OBQ23WC2448 with alternatives