AM3T-2415D-VZ
vs
TVN3-2423
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
TRACO ELECTRONIC AG
Package Description
DIP-24/14
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
18 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-MDMA-P14
R-XSMA-T7
Length
31.75 mm
21.8 mm
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
14
7
Operating Temperature-Max
85 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
15.15 V
15.15 V
Output Voltage-Min
14.85 V
14.85 V
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Seated Height-Max
10.66 mm
11.7 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.32 mm
9.6 mm
Base Number Matches
1
1
Date Of Intro
2017-05-24
Additional Feature
ALSO HAS 2 CASE PINS AND OUTPUT VOLTAGE-NOM= -15V
Efficiency (Main Output)
85%
JESD-609 Code
e3
Load Regulation-Max
1%
Output Current-Max
0.1 A
Terminal Finish
Matte Tin (Sn)
Compare AM3T-2415D-VZ with alternatives
Compare TVN3-2423 with alternatives