AM3T-2412S-NZ vs REC3-2412SRW/H6/A/M/CTRL/SMD-R feature comparison

AM3T-2412S-NZ Aimtec

Buy Now Datasheet

REC3-2412SRW/H6/A/M/CTRL/SMD-R RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer AIMTEC INC RECOM POWER GMBH
Package Description DIP-24/8 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 9 Weeks
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-MDMA-P8 R-MDMA-G18
Length 32 mm 32 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 12.12 V 12.24 V
Output Voltage-Min 11.88 V 11.76 V
Output Voltage-Nom 12 V 12 V
Package Body Material METAL METAL
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 20 mm 19.9 mm
Base Number Matches 1 1
Approvals EN, UL
Efficiency (Main Output) 85%
JESD-609 Code e1
Line Regulation-Max 0.4%
Load Regulation-Max 0.6%
Output Current-Max 0.25 A
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.017675 Vrms
Seated Height-Max 11.55 mm
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare AM3T-2412S-NZ with alternatives

Compare REC3-2412SRW/H6/A/M/CTRL/SMD-R with alternatives