AM3T-0515S-PNZ vs REC3-0515SRW/H2/A/X2 feature comparison

AM3T-0515S-PNZ Aimtec

Buy Now Datasheet

REC3-0515SRW/H2/A/X2 RECOM Power Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AIMTEC INC RECOM POWER GMBH
Package Description DIP-24/10 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Approvals IEC, EN, UL
Efficiency (Main Output) 77%
Input Voltage-Max 9 V 9 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDMA-P10 R-PDMA-P8
Length 31.6 mm 31.8 mm
Line Regulation-Max 0.5%
Load Regulation-Max 0.5% 0.6%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 8
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 15.45 V 15.3 V
Output Voltage-Min 14.55 V 14.7 V
Output Voltage-Nom 15 V 15 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.02828 Vrms
Seated Height-Max 10.7 mm 10.45 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 5
Total Power Output-Max 3 W 3 W
Trim/Adjustable Output NO NO
Width 20.3 mm 20.3 mm
Base Number Matches 1 1
Samacsys Manufacturer RECOM Power
JESD-609 Code e3
Temperature Grade OTHER
Terminal Finish Tin (Sn)

Compare AM3T-0515S-PNZ with alternatives

Compare REC3-0515SRW/H2/A/X2 with alternatives