AM3T-0515S-NZ
vs
AM3T-0515SH35-VZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
AIMTEC INC
Package Description
DIP-24/8
DIP-24/14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
9 Weeks
18 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
9 V
9 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-MDMA-P8
R-MDMA-P14
Length
32 mm
31.75 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
8
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
15.15 V
15.15 V
Output Voltage-Min
14.85 V
14.85 V
Output Voltage-Nom
15 V
15 V
Package Body Material
METAL
METAL
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20 mm
20.32 mm
Base Number Matches
1
1
Seated Height-Max
10.66 mm
Compare AM3T-0515S-NZ with alternatives
Compare AM3T-0515SH35-VZ with alternatives