AM3T-0505S-PNZ
vs
REC3-0505SRW/H4/A/CTRL/X2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AIMTEC INC
RECOM POWER GMBH
Package Description
DIP-24/10
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL
EN, UL
Efficiency (Main Output)
74%
79%
Input Voltage-Max
9 V
9 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDMA-P10
R-PDIP-P8
Length
31.6 mm
31.8 mm
Line Regulation-Max
0.5%
0.4%
Load Regulation-Max
0.5%
0.6%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
10
8
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.6 A
0.6 A
Output Voltage-Max
5.15 V
5.1 V
Output Voltage-Min
4.85 V
4.9 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DMA
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Protections
SHORT CIRCUIT
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.02828 Vrms
0.017675 Vrms
Seated Height-Max
10.7 mm
10.25 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
5
Total Power Output-Max
3 W
3 W
Trim/Adjustable Output
NO
NO
Width
20.3 mm
20.3 mm
Base Number Matches
1
1
Samacsys Manufacturer
RECOM Power
Compare AM3T-0505S-PNZ with alternatives
Compare REC3-0505SRW/H4/A/CTRL/X2 with alternatives